TE Connectivity, Z-PACK 2mm Pitch Futurebus+ Backplane Connector, Female, Right Angle, 4 Row, 192 Way

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-7778
Mfr. Part No.:
5536511-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Futurebus+

Gender

Female

Number of Contacts

192

Number of Rows

4

Body Orientation

Right Angle

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3A

Voltage Rating

30 V ac

Termination Method

Press-In

Series

Z-PACK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US