Amphenol Communications Solutions, Airmax VS 6mm Pitch Power Backplane Connector, Female, Vertical, 3 Column, 2 Row, 6
- RS Stock No.:
- 182-2275
- Mfr. Part No.:
- 10061290-555444PLF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2275
- Mfr. Part No.:
- 10061290-555444PLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Backplane Connector Type | Power | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Number of Columns | 3 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Pitch | 6mm | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 150 V dc | |
| Termination Method | Press Fit | |
| Series | Airmax VS | |
| Series Number | 10061290 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Backplane Connector Type Power | ||
Gender Female | ||
Number of Contacts 6 | ||
Number of Columns 3 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Housing Material Thermoplastic | ||
Pitch 6mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 150 V dc | ||
Termination Method Press Fit | ||
Series Airmax VS | ||
Series Number 10061290 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Modules with 6 differential pairs/column provide maximum linear signal density along card edge: 84.6 differential pairs per inch
An optional power wafer with up to 36A capacity can be integrated within a 6-pair module
Stainless steel organizer allows use of flat-rock tooling for connector installation
Halogen-free signal modules aid efforts to minimize the use of environmentally sensitive materials
Available power and guide modules complement signal connector offering
An optional power wafer with up to 36A capacity can be integrated within a 6-pair module
Stainless steel organizer allows use of flat-rock tooling for connector installation
Halogen-free signal modules aid efforts to minimize the use of environmentally sensitive materials
Available power and guide modules complement signal connector offering
AirMax® Power Connectors, Backplane Connectors, Power Receptacle 2 x 3.
