ERNI, ERmet ZD 1.5 (Horizontal) mm, 2.5 (Vertical) mm Pitch High Speed Backplane Connector, Female, Right Angle, 10
- RS Stock No.:
- 170-6910
- Mfr. Part No.:
- 973032
- Brand:
- ERNI
Stock information currently inaccessible
- RS Stock No.:
- 170-6910
- Mfr. Part No.:
- 973032
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Backplane Connector Type | High Speed | |
| Gender | Female | |
| Number of Contacts | 120 | |
| Number of Columns | 10 | |
| Number of Rows | 8 | |
| Body Orientation | Right Angle | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.5 (Horizontal) mm, 2.5 (Vertical) mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel, Palladium Nickel | |
| Current Rating | 900mA | |
| Termination Method | Press Fit | |
| Series | ERmet ZD | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Backplane Connector Type High Speed | ||
Gender Female | ||
Number of Contacts 120 | ||
Number of Columns 10 | ||
Number of Rows 8 | ||
Body Orientation Right Angle | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.5 (Horizontal) mm, 2.5 (Vertical) mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel, Palladium Nickel | ||
Current Rating 900mA | ||
Termination Method Press Fit | ||
Series ERmet ZD | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- DE
