ERNI, ERmet ZD 1.5 (Horizontal) mm, 2.5 (Vertical) mm Pitch High Speed Backplane Connector, Female, Right Angle, 10

Stock information currently inaccessible
RS Stock No.:
170-6907
Mfr. Part No.:
973028
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Backplane Connector Type

High Speed

Gender

Female

Number of Contacts

90

Number of Columns

10

Number of Rows

6

Body Orientation

Right Angle

Housing Material

Liquid Crystal Polymer

Pitch

1.5 (Horizontal) mm, 2.5 (Vertical) mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel, Palladium Nickel

Current Rating

900mA

Termination Method

Press Fit

Series

ERmet ZD

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy