HARTING, Har-Bus HM 2mm Pitch Backplane Connector, Female, Right Angle, 7 Row, 110 Way
- RS Stock No.:
- 162-3712
- Mfr. Part No.:
- 17211101101
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 162-3712
- Mfr. Part No.:
- 17211101101
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Number of Contacts | 110 | |
| Number of Rows | 7 | |
| Body Orientation | Right Angle | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1A | |
| Voltage Rating | 750 V ac | |
| Termination Method | Press-In | |
| Series | Har-Bus HM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Number of Contacts 110 | ||
Number of Rows 7 | ||
Body Orientation Right Angle | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current Rating 1A | ||
Voltage Rating 750 V ac | ||
Termination Method Press-In | ||
Series Har-Bus HM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
Backplane
Midplane
5-row modules:A, B, AB, C, monoblock 47
8-row modules:D, E, DE
Midplane
5-row modules:A, B, AB, C, monoblock 47
8-row modules:D, E, DE
