TE Connectivity, SAS 1.27mm Pitch Backplane Connector, Female, Vertical, 29 Column, 1 Row, 29 Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-4493
Mfr. Part No.:
1735870-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Number of Contacts

29

Number of Columns

29

Number of Rows

1

Body Orientation

Vertical

Housing Material

Thermoplastic

Pitch

1.27mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Nickel

Termination Method

Solder

Series

SAS