Molex, 78213 5.20 mm Pitch Header, Right Angle Male, 2 Row, 4 Way

Subtotal (1 pack of 30 units)*

£168.52

(exc. VAT)

£202.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.52£5.617

*price indicative

RS Stock No.:
814-678
Mfr. Part No.:
78213-1011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Current

20A

Number of Contacts

4

Orientation

Right Angle

Connector Gender

Male

Voltage

250V

Number of Rows

2

Housing Material

High Temperature Thermoplastic

Pitch

5.20mm

Mount Type

Press Fit

Contact Material

Copper Alloy

Contact Plating

Gold, Tin

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

REACH SVHC

Series

78213

COO (Country of Origin):
ID
The Molex power header is designed for efficient connectivity in Compact spaces, featuring a right-angle configuration suitable for various applications in electronic devices.

Supports a maximum current of 20.0A per contact for reliable power delivery

Contains four circuits for optimal data transmission and power efficiency

Constructed from high-temperature thermoplastic for durability and reliability

Lead-free and compliant with EU RoHS regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy