Amphenol ICC, PwrBlade 2.54 mm Pitch Power Connector, 4 Row, 31 Way

Subtotal (1 tray of 20 units)*

£321.03

(exc. VAT)

£385.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£321.03£16.052

*price indicative

RS Stock No.:
787-113
Mfr. Part No.:
10106262-7006001LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Power Connector

Number of Contacts

31

Current

58A

Number of Rows

4

Voltage

124V

Housing Material

High Temperature Thermoplastic

Pitch

2.54mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL E66906

Series

PwrBlade

COO (Country of Origin):
CN
The Amphenol Connector is an Advanced AC/DC power distribution solution designed for High performance applications. It efficiently manages robust current loads while ensuring minimal power loss, making it Ideal for demanding environments.

Supports up to 58A per power contact, ensuring effective power delivery

Features a highly vented housing design that maximises heat dissipation

Provides a large operating temperature range from -40°C to +125°C for extreme conditions

Includes low power contact options for applications with diverse voltage requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy