TE Connectivity 1.25mm Pitch Backplane Connector, Female, Right Angle, 4 Row, 72 Way
- RS Stock No.:
- 196-384
- Mfr. Part No.:
- 9-1393754-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-384
- Mfr. Part No.:
- 9-1393754-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Contacts | 72 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.25mm | |
| Contact Material | Copper Alloy | |
| Mounting Type | Surface Mount | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Contacts 72 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.25mm | ||
Contact Material Copper Alloy | ||
Mounting Type Surface Mount | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
