RS PRO , Straight RG179 B/U, RG187 A/U , Female Gold , Copper Alloy , Backplane Connector Contact
- RS Stock No.:
- 477-7209
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 477-7209
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | DIN 41612 | |
| Orientation | Straight | |
| For Use With | DIN41612 Type M Male Connector | |
| Cable Type | RG179 B/U, RG187 A/U | |
| Gender | Female | |
| Contact Plating | Gold | |
| Maximum Contact Resistance | 2.7mΩ | |
| Contact Material | Copper Alloy | |
| Current Rating | 2A | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series DIN 41612 | ||
Orientation Straight | ||
For Use With DIN41612 Type M Male Connector | ||
Cable Type RG179 B/U, RG187 A/U | ||
Gender Female | ||
Contact Plating Gold | ||
Maximum Contact Resistance 2.7mΩ | ||
Contact Material Copper Alloy | ||
Current Rating 2A | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- DE
