TE Connectivity, Multi-Gig Guide Socket for use with MULTIGIG RT, RT 2 and RT 2R Connectors
- RS Stock No.:
- 164-3906
- Distrelec Article No.:
- 304-48-191
- Mfr. Part No.:
- 1-1469492-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 80 units)*
£935.84
(exc. VAT)
£1,123.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 + | £11.698 | £935.84 |
*price indicative
- RS Stock No.:
- 164-3906
- Distrelec Article No.:
- 304-48-191
- Mfr. Part No.:
- 1-1469492-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Guide Socket | |
| Accessory Type | Guide Socket | |
| For Use With | MULTIGIG RT, RT 2 and RT 2R Connectors | |
| Series | Multi-Gig | |
| Colour | Silver | |
| Material | Zinc Alloy | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Guide Socket | ||
Accessory Type Guide Socket | ||
For Use With MULTIGIG RT, RT 2 and RT 2R Connectors | ||
Series Multi-Gig | ||
Colour Silver | ||
Material Zinc Alloy | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
TE Connectivity Multigig 9.0 VITA 46 Guide Modules
Multigig 9.0 VITA 46 guide modules MADE from zinc alloy with a silver finish. These 9.0 VITA 46 guide modules are right angle mounting and are used with the VITA 46 3U & 6U 9mm Daughtercard.
For suitable guide pin see stock number 718-1645
For suitable mounting screw see stock number 718-1654
These Multigig 9.0 VITA 46 guide modules are available with a variety of key orientations, please see table for details
TE Connectivity Multigig RT Series
MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.
Customizable impedance matched printed circuit wafer Interface
Inverse sex backplane connector system with pinless Interface
Superior crosstalk performance
Optimized footprints for signal integrity and ease of board design
Utilizes a .022 inch diameter via for lower cost board fabrication
Three levels of signal contact sequencing
Telcordia / Bellcore Compliant
Durability rated for 250 Cycles
Related links
- TE Connectivity RT 2 and RT 2R Connectors
- TE Connectivity, Multi-Gig Guide for use with MULTIGIG RT Connector
- TE Connectivity, Multi-Gig Guide for use with MultiGig Module
- TE Connectivity, Multi-Gig Guide Socket Module for use with Machined Backplane Connectors
- TE Connectivity, Multi-Gig Guide Pin for use with MultiGig Modules
- TE Connectivity, MULTIGIG RT 2-R Guide Socket Module for use with Machined Backplane Connectors
- TE Connectivity, Multi-Gig Cap Screw for use with 1410946 Series
- TE Connectivity, Multi-Gig Pin for use with Backplane Connector
