TE Connectivity AMP, Straight Cable-to-Cable , Female Gold , Phosphor Bronze, Backplane Connector Contact
- RS Stock No.:
- 164-2457
- Distrelec Article No.:
- 304-63-094
- Mfr. Part No.:
- 166633-1
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£129.00
(exc. VAT)
£155.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,500 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.258 | £129.00 |
*price indicative
- RS Stock No.:
- 164-2457
- Distrelec Article No.:
- 304-63-094
- Mfr. Part No.:
- 166633-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Backplane Connector Contact | |
| Series | AMP | |
| For Use With | Cables | |
| Orientation | Straight | |
| Cable Type | Cable-to-Cable | |
| Gender | Female | |
| Contact Plating | Gold | |
| Wire Size | 0.5, 1.5mm² | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS‑compliant, REACH SVHC‑free, DIN level I DIN41612 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector Contact | ||
Series AMP | ||
For Use With Cables | ||
Orientation Straight | ||
Cable Type Cable-to-Cable | ||
Gender Female | ||
Contact Plating Gold | ||
Wire Size 0.5, 1.5mm² | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS‑compliant, REACH SVHC‑free, DIN level I DIN41612 | ||
TE Connectivity Eurocard Pin and Socket Contacts
Eurocard pin and socket crimp snap-in contacts for use with a variety of vertical Eurocard housings (see table for details). These Eurocard pin and socket crimp snap-in contacts are gold plated and are available as DIN I or DIN II level (see table for details).