Panduit PVC Back Box, 2 Gangs, 132.6 x 132.6 x 70.1mm

Stock information currently inaccessible
RS Stock No.:
840-7884
Mfr. Part No.:
JBP2DEI
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Number of Gangs

2

Depth

70.1mm

Material

PVC

Earth Terminal

No

Width

132.6mm

Length

132.6mm

Dimensions

132.6 x 132.6 x 70.1mm

Colour Family

White

COO (Country of Origin):
US