Schneider Electric Back Box, 1 Gangs
- RS Stock No.:
- 815-6750
- Mfr. Part No.:
- ALB44440
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 815-6750
- Mfr. Part No.:
- ALB44440
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Depth | 40mm | |
| Width | 80mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Depth 40mm | ||
Width 80mm | ||
Length 80mm | ||
- COO (Country of Origin):
- ES
