MK Electric Grey Plastic Back Box, 2 Gangs, 150 x 110 x 85mm
- RS Stock No.:
- 787-1203
- Mfr. Part No.:
- K56414GRY
- Brand:
- MK Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£44.88
(exc. VAT)
£53.86
(inc. VAT)
- RS Stock No.:
- 787-1203
- Mfr. Part No.:
- K56414GRY
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 2 | |
| Depth | 85mm | |
| Material | Plastic | |
| Earth Terminal | Yes | |
| Width | 110mm | |
| Length | 150mm | |
| Colour | Grey | |
| Dimensions | 150 x 110 x 85mm | |
| Colour Family | Grey | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 2 | ||
Depth 85mm | ||
Material Plastic | ||
Earth Terminal Yes | ||
Width 110mm | ||
Length 150mm | ||
Colour Grey | ||
Dimensions 150 x 110 x 85mm | ||
Colour Family Grey | ||
- COO (Country of Origin):
- GB

