Deta Moulded Boxes White Gloss Back Box, BS Standard, 2 Gangs
- RS Stock No.:
- 776-8438
- Mfr. Part No.:
- V1224A
- Brand:
- Deta
Stock information currently inaccessible
- RS Stock No.:
- 776-8438
- Mfr. Part No.:
- V1224A
- Brand:
- Deta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Number of Gangs | 2 | |
| Depth | 33mm | |
| Series | Moulded Boxes | |
| Earth Terminal | No | |
| Colour Shade | Glacier White | |
| Width | 146mm | |
| Colour | White | |
| Finish | Gloss | |
| Fixing Standard | BS Standard | |
| Colour Family | White | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Number of Gangs 2 | ||
Depth 33mm | ||
Series Moulded Boxes | ||
Earth Terminal No | ||
Colour Shade Glacier White | ||
Width 146mm | ||
Colour White | ||
Finish Gloss | ||
Fixing Standard BS Standard | ||
Colour Family White | ||
Height 86mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
