Deta Moulded Boxes White Gloss Back Box, BS Standard, 1 Gangs
- RS Stock No.:
- 776-8413
- Mfr. Part No.:
- V1220EA
- Brand:
- Deta
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£8.98
(exc. VAT)
£10.78
(inc. VAT)
- RS Stock No.:
- 776-8413
- Mfr. Part No.:
- V1220EA
- Brand:
- Deta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Number of Gangs | 1 | |
| Depth | 16mm | |
| Series | Moulded Boxes | |
| Earth Terminal | Yes | |
| Colour Shade | Glacier White | |
| Width | 86mm | |
| Colour | White | |
| Finish | Gloss | |
| Fixing Standard | BS Standard | |
| Colour Family | White | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Number of Gangs 1 | ||
Depth 16mm | ||
Series Moulded Boxes | ||
Earth Terminal Yes | ||
Colour Shade Glacier White | ||
Width 86mm | ||
Colour White | ||
Finish Gloss | ||
Fixing Standard BS Standard | ||
Colour Family White | ||
Height 86mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
