MK Electric Slimline Plus Steel Back Boxes, BS, 1 Gangs, 75 x 75 x 35mm
- RS Stock No.:
- 218-5109
- Mfr. Part No.:
- 866ZIC
- Brand:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 218-5109
- Mfr. Part No.:
- 866ZIC
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Depth | 35mm | |
| Series | Slimline Plus | |
| Material | Steel | |
| Earth Terminal | Yes | |
| Width | 75mm | |
| Colour Shade | Grey Silver | |
| Dimensions | 75 x 75 x 35mm | |
| Fixing Standard | BS | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Depth 35mm | ||
Series Slimline Plus | ||
Material Steel | ||
Earth Terminal Yes | ||
Width 75mm | ||
Colour Shade Grey Silver | ||
Dimensions 75 x 75 x 35mm | ||
Fixing Standard BS | ||
- COO (Country of Origin):
- CN
The MK Electric metal boxes are manufactured from superior materials and refitted with earth terminals, an adjustable lug for out of square alignment and include more than an adequate number of knockouts.
7 x 20 and 3 x 25mm knockouts
Adjustable lug
Product material steel
Adjustable lug
Product material steel
