Contactum Silver Steel Back Box, BS Standard, 2 Gangs

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.47

(exc. VAT)

£4.165

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 95£0.694£3.47
100 - 495£0.658£3.29
500 +£0.626£3.13

*price indicative

RS Stock No.:
175-2907
Mfr. Part No.:
MBB235
Brand:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Number of Gangs

2

Depth

35mm

Material

Steel

Earth Terminal

Yes

Colour Shade

Grey Silver

Colour

Silver

Fixing Standard

BS Standard

Colour Family

White

COO (Country of Origin):
CN
Contactum’s comprehensive range of high quality Ceiling Accessories includes pendants, lampholders, junction boxes and a full range of dry lining and metal boxes.

2 Gang 35mm Metal Steel Box