Contactum Silver Steel Back Box, BS Standard, 1 Gangs

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-2904
Mfr. Part No.:
MBB135
Brand:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Number of Gangs

1

Depth

35mm

Material

Steel

Earth Terminal

Yes

Colour Shade

Grey Silver

Colour

Silver

Fixing Standard

BS Standard

Colour Family

White

COO (Country of Origin):
CN
Contactum’s comprehensive range of high quality Ceiling Accessories includes pendants, lampholders, junction boxes and a full range of dry lining and metal boxes.

1 Gang 35mm Metal Steel Box