Contactum White PC Back Box, BS, 2 Gangs
- RS Stock No.:
- 175-2895
- Mfr. Part No.:
- DLB235
- Brand:
- Contactum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2895
- Mfr. Part No.:
- DLB235
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 2 | |
| Depth | 35mm | |
| Material | PC | |
| Colour Shade | White | |
| Colour | White | |
| Fixing Standard | BS | |
| Colour Family | Red, White | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 2 | ||
Depth 35mm | ||
Material PC | ||
Colour Shade White | ||
Colour White | ||
Fixing Standard BS | ||
Colour Family Red, White | ||
- COO (Country of Origin):
- CN
Contactums comprehensive range of high quality Ceiling Accessories includes pendants, lampholders, junction boxes and a full range of dry lining and metal boxes.
2 Gang 35mm Dry lining box
