Schneider Electric Mureva Styl Plug Socket
- RS Stock No.:
- 161-1289
- Mfr. Part No.:
- MUR37911
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£0.93
(exc. VAT)
£1.12
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 7 left, shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £0.93 |
10 + | £0.84 |
*price indicative
- RS Stock No.:
- 161-1289
- Mfr. Part No.:
- MUR37911
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | Mureva Styl | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series Mureva Styl | ||
Related links
- Schneider Electric Plug Socket 10A
- Schneider Electric Plug Socket 32A
- Schneider Electric Anthracite Plug Socket, IEC
- Schneider Electric S530 Grey, White Plug Socket
- Schneider Electric S530 Grey Plug Socket, 16A
- Schneider Electric NU30 Grey Plug Socket 16A
- Schneider Electric MTN White Plug Socket 16A
- Schneider Electric NU30 Black 2P + E Poles Schuko