Schneider Electric MUR Grey Back Boxes, NF, 3 Gangs, 54 x 218 x 54mm
- RS Stock No.:
- 161-1288
- Mfr. Part No.:
- MUR37713
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 161-1288
- Mfr. Part No.:
- MUR37713
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Depth | 54mm | |
| Series | MUR | |
| Width | 76mm | |
| Length | 218mm | |
| Colour | Grey | |
| Dimensions | 54 x 218 x 54mm | |
| Fixing Standard | NF | |
| Colour Family | Grey | |
| Height | 54mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Depth 54mm | ||
Series MUR | ||
Width 76mm | ||
Length 218mm | ||
Colour Grey | ||
Dimensions 54 x 218 x 54mm | ||
Fixing Standard NF | ||
Colour Family Grey | ||
Height 54mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Installation versatility
RoHS compliant
