Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-217
- Mfr. Part No.:
- 0 696 51
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Plexo Housings and Supports with Plates
Housings and supports, supplied with plates.
Compatible with modular mechanisms.
Housing mountings accessible even when the ends are fitted.
Housings supplied with a connection terminal and 2 conductors.
Legrand - Plexo IP55 Range
The control mechanism (connection, going back and forth etc.) must be to a box for surface mounting or to a support for flush-fit mounting.
Automatic terminals linked to pre-wired sockets ensure safe connection and fast installation.
Protection index IP 55.
Related links
- Legrand Back Box Accessory for Use with Mounting Mosaic
- Legrand Back Box Accessory for Use with Batibox
- Legrand Back Box Accessory for Use with Batibox Drywall Box
- Legrand Back Box Accessory for Use with Tubes (up to 16 mm) and cables Up to 25
- Legrand Batibox Red Plastic Back Box Horizontal Flush 1 Gangs 71 mm 71mm 50 mm
- Legrand Batibox Yellow Plastic Back Box IP55 IP54 Surface Mount, 1 Gangs 67 mm 67mm 50 mm
- Legrand Back Box Accessory
- Legrand Back Box Accessory for Use with LED Lamps
