Sanyo Denki San Ace 9CRA Series Axial Fan, 12 V dc, DC Operation, 270m³/h, 63.6W, 5.3A Max, 80 x 80 x 80mm
- RS Stock No.:
- 862-1627
- Mfr. Part No.:
- 9CRA0812P8G001
- Brand:
- Sanyo Denki
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 862-1627
- Mfr. Part No.:
- 9CRA0812P8G001
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 80mm | |
Width | 80mm | |
Power Consumption | 63.6W | |
Depth | 80mm | |
Maximum Current | 5.3A | |
Air Flow | 270m³/h | |
Dimensions | 80 x 80 x 80mm | |
Termination Type | Lead Wire | |
Noise Level | 76dB | |
Fan Speed | 11300 (outlet) rpm, 12000 (inlet) rpm | |
Sensor Type | PWM, Tachometer | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 80mm | ||
Width 80mm | ||
Power Consumption 63.6W | ||
Depth 80mm | ||
Maximum Current 5.3A | ||
Air Flow 270m³/h | ||
Dimensions 80 x 80 x 80mm | ||
Termination Type Lead Wire | ||
Noise Level 76dB | ||
Fan Speed 11300 (outlet) rpm, 12000 (inlet) rpm | ||
Sensor Type PWM, Tachometer | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
San Ace Counter Rotating DC Fans - CR Series
Sanyo Denki CR series counter rotating DC fans feature exceptional levels of air flow and static pressure due to the back-to-back fan configuration. The long life, space optimising design of the CR series makes these fans suitable for a wide variety of demanding applications.