ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 60 x 60 x 25mm
- RS Stock No.:
- 860-0318
- Mfr. Part No.:
- 614N/39HH-110
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-0318
- Mfr. Part No.:
- 614N/39HH-110
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Depth | 25mm | |
Dimensions | 60 x 60 x 25mm | |
Direction of Curve | Backward | |
Sensor Type | Open Collector | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Depth 25mm | ||
Dimensions 60 x 60 x 25mm | ||
Direction of Curve Backward | ||
Sensor Type Open Collector | ||
- COO (Country of Origin):
- HU
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking