ebm-papst DV Series Axial Fan, 48 V dc, DC Operation, 270m³/h, 18.5W, 127 x 127 x 38mm
- RS Stock No.:
- 826-1196
- Mfr. Part No.:
- DV5218N
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-1196
- Mfr. Part No.:
- DV5218N
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 48 V dc | |
Height | 127mm | |
AC or DC Operation | DC | |
Width | 127mm | |
Power Consumption | 18.5W | |
Depth | 38mm | |
Dimensions | 127 x 127 x 38mm | |
Air Flow | 270m³/h | |
Noise Level | 56dB | |
Fan Speed | 5000rpm | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
Height 127mm | ||
AC or DC Operation DC | ||
Width 127mm | ||
Power Consumption 18.5W | ||
Depth 38mm | ||
Dimensions 127 x 127 x 38mm | ||
Air Flow 270m³/h | ||
Noise Level 56dB | ||
Fan Speed 5000rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking