ebm-papst A Series Axial Fan, 230 V ac, 400 V ac, AC Operation, 940m³/h, 70W, 260mA Max, 200 x 65mm
- RS Stock No.:
- 826-1008
- Mfr. Part No.:
- A2D200-AA04-29
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-1008
- Mfr. Part No.:
- A2D200-AA04-29
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 230 V ac, 400 V ac | |
AC or DC Operation | AC | |
Power Consumption | 70W | |
Depth | 65mm | |
Maximum Current | 260mA | |
Air Flow | 940m³/h | |
Dimensions | 200 x 65mm | |
Noise Level | 70dB | |
Fan Speed | 3150rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac, 400 V ac | ||
AC or DC Operation AC | ||
Power Consumption 70W | ||
Depth 65mm | ||
Maximum Current 260mA | ||
Air Flow 940m³/h | ||
Dimensions 200 x 65mm | ||
Noise Level 70dB | ||
Fan Speed 3150rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
ebm-papst AC axial compact fans
The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.
The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.
The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.
The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.
The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.
• Wide selection of models, dimensions and air performance levels
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings
Approvals
Approval VDE, CSA, UL, C