ebm-papst 5318 /2 Series Axial Fan, 48 V dc, DC Operation, 410m³/h, 41W, IP20, 140 x 140 x 51mm
- RS Stock No.:
- 826-0727
- Mfr. Part No.:
- 5318/2TDHP
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-0727
- Mfr. Part No.:
- 5318/2TDHP
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 48 V dc | |
AC or DC Operation | DC | |
Height | 140mm | |
Width | 140mm | |
Power Consumption | 41W | |
Depth | 51mm | |
Air Flow | 410m³/h | |
Termination Type | Lead Wire | |
Dimensions | 140 x 140 x 51mm | |
Noise Level | 70dB | |
Fan Speed | 6000rpm | |
Sensor Type | PWM, Tachometer | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
AC or DC Operation DC | ||
Height 140mm | ||
Width 140mm | ||
Power Consumption 41W | ||
Depth 51mm | ||
Air Flow 410m³/h | ||
Termination Type Lead Wire | ||
Dimensions 140 x 140 x 51mm | ||
Noise Level 70dB | ||
Fan Speed 6000rpm | ||
Sensor Type PWM, Tachometer | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking