ebm-papst W4E250 Series Axial Fan, 230 V ac, AC Operation, 1200m³/h, 45W, 200mA Max, 250 x 85mm
- RS Stock No.:
- 825-8171
- Mfr. Part No.:
- W4E250-CH02-70
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£322.18
(exc. VAT)
£386.62
(inc. VAT)
- RS Stock No.:
- 825-8171
- Mfr. Part No.:
- W4E250-CH02-70
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 230 V ac | |
AC or DC Operation | AC | |
Power Consumption | 45W | |
Maximum Current | 200mA | |
Depth | 85mm | |
Air Flow | 1200m³/h | |
Dimensions | 250 x 85mm | |
Noise Level | 58dB | |
Fan Speed | 1630rpm | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
AC or DC Operation AC | ||
Power Consumption 45W | ||
Maximum Current 200mA | ||
Depth 85mm | ||
Air Flow 1200m³/h | ||
Dimensions 250 x 85mm | ||
Noise Level 58dB | ||
Fan Speed 1630rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE