ebm-papst W2S130 Series Axial Fan, 115 V ac, AC Operation, 380m³/h, 41W, 172 x 55mm
- RS Stock No.:
- 825-8143
- Mfr. Part No.:
- W2S130-AA25-72
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£89.48
(exc. VAT)
£107.38
(inc. VAT)
- RS Stock No.:
- 825-8143
- Mfr. Part No.:
- W2S130-AA25-72
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 115 V ac | |
Height | 172mm | |
AC or DC Operation | AC | |
Power Consumption | 41W | |
Depth | 55mm | |
Air Flow | 380m³/h | |
Dimensions | 172 x 55mm | |
Noise Level | 53dB | |
Fan Speed | 3250rpm | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 115 V ac | ||
Height 172mm | ||
AC or DC Operation AC | ||
Power Consumption 41W | ||
Depth 55mm | ||
Air Flow 380m³/h | ||
Dimensions 172 x 55mm | ||
Noise Level 53dB | ||
Fan Speed 3250rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE