ebm-papst W2E250 Series Axial Fan, 230 V ac, AC Operation, 1970m³/h, 180W, 790mA Max, 320 x 280 x 80mm
- RS Stock No.:
- 825-8068
- Mfr. Part No.:
- W2E250-HJ28-09
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-8068
- Mfr. Part No.:
- W2E250-HJ28-09
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 230 V ac | |
AC or DC Operation | AC | |
Height | 320mm | |
Power Consumption | 180W | |
Width | 280mm | |
Maximum Current | 790mA | |
Depth | 80mm | |
Air Flow | 1970m³/h | |
Dimensions | 320 x 280 x 80mm | |
Noise Level | 70dB | |
Fan Speed | 2700rpm | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
AC or DC Operation AC | ||
Height 320mm | ||
Power Consumption 180W | ||
Width 280mm | ||
Maximum Current 790mA | ||
Depth 80mm | ||
Air Flow 1970m³/h | ||
Dimensions 320 x 280 x 80mm | ||
Noise Level 70dB | ||
Fan Speed 2700rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
ebm-papst AC Axial Fan - W2E250 Series
Brought to you by ebm-papst, the W2E250 series enforces excellent cooling purposes. With their round design and impedance protection against overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Diecast aluminium housing
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• Both 115 V ac and 230 V ac available
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• Both 115 V ac and 230 V ac available
What are Axial Fans?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
What is motor stalling?
Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the fan to fail or in more extreme circumstances damage the internals. The W2E200 series fully protects against this outcome with its temperature sensor, which incorporates an automatic reset.
Do you have finger guards available?
We do have finger guards which are highly beneficial and meet health and safety standards.
Does this fan use ball bearings or sleeve bearings?
The W2E250 series use ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies.