ebm-papst W2D200 Series Axial Fan, 230 V ac, 400 V ac, AC Operation, 940m³/h, 70W, 240mA Max, 200 x 52mm
- RS Stock No.:
- 825-7989
- Mfr. Part No.:
- W2D200-CA04-52
- Brand:
- ebm-papst
Discontinued
- RS Stock No.:
- 825-7989
- Mfr. Part No.:
- W2D200-CA04-52
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V ac, 400 V ac | |
| AC or DC Operation | AC | |
| Power Consumption | 70W | |
| Depth | 52mm | |
| Maximum Current | 240mA | |
| Air Flow | 940m³/h | |
| Dimensions | 200 x 52mm | |
| Noise Level | 70dB | |
| Fan Speed | 3150rpm | |
| Direction of Curve | Backward | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac, 400 V ac | ||
AC or DC Operation AC | ||
Power Consumption 70W | ||
Depth 52mm | ||
Maximum Current 240mA | ||
Air Flow 940m³/h | ||
Dimensions 200 x 52mm | ||
Noise Level 70dB | ||
Fan Speed 3150rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE
