ebm-papst W1G250 Series Axial Fan, 48 V dc, DC Operation, 1930m³/h, 105W, 2.6A Max, 320 x 280 x 80mm
- RS Stock No.:
- 825-7976
- Mfr. Part No.:
- W1G250-HH67-52
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-7976
- Mfr. Part No.:
- W1G250-HH67-52
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 48 V dc | |
| AC or DC Operation | DC | |
| Height | 320mm | |
| Width | 280mm | |
| Power Consumption | 105W | |
| Depth | 80mm | |
| Maximum Current | 2.6A | |
| Air Flow | 1930m³/h | |
| Dimensions | 320 x 280 x 80mm | |
| Fan Speed | 2750rpm | |
| Direction of Curve | Backward | |
| Bearing Type | Ball | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
AC or DC Operation DC | ||
Height 320mm | ||
Width 280mm | ||
Power Consumption 105W | ||
Depth 80mm | ||
Maximum Current 2.6A | ||
Air Flow 1930m³/h | ||
Dimensions 320 x 280 x 80mm | ||
Fan Speed 2750rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
ebm-papst EC Axial Fans
The ebm-papst axial fans are based on the energy-saving motor (ESM) and offer will offer you considerable energy savings and improved service life. The fans incorporate a new plastic rotor which is aerodynamically efficient and quiet. They are robust, fully maintenance-free and durable. The expected service life is rated at more than 40,000 hours, equalling continuous operation for more than 5 years.
Counter-clockwise rotation
Continuous operation
Continuous operation
