ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 140m³/h, 3.2W, 119 x 119 x 25mm
- RS Stock No.:
- 825-6517
- Mfr. Part No.:
- 4412F/2M
- Brand:
- ebm-papst
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.65
(exc. VAT)
£42.78
(inc. VAT)
- RS Stock No.:
- 825-6517
- Mfr. Part No.:
- 4412F/2M
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 12 V dc | |
| Height | 119mm | |
| AC or DC Operation | DC | |
| Power Consumption | 3.2W | |
| Width | 119mm | |
| Depth | 25.4mm | |
| Air Flow | 140m³/h | |
| Dimensions | 119 x 119 x 25mm | |
| Noise Level | 38dB | |
| Fan Speed | 2400rpm | |
| Sensor Type | Voltage Output | |
| Direction of Curve | Backward | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
Height 119mm | ||
AC or DC Operation DC | ||
Power Consumption 3.2W | ||
Width 119mm | ||
Depth 25.4mm | ||
Air Flow 140m³/h | ||
Dimensions 119 x 119 x 25mm | ||
Noise Level 38dB | ||
Fan Speed 2400rpm | ||
Sensor Type Voltage Output | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

