ebm-papst 4100 N Series Axial Fan, 24 V dc, DC Operation, 168m³/h, 5.6W, 119 x 119 x 38mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
825-6444
Mfr. Part No.:
4114NU
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

5.6W

Depth

38mm

Air Flow

168m³/h

Dimensions

119 x 119 x 38mm

Noise Level

60dB

Direction of Curve

Backward

Sensor Type

Voltage Output

Bearing Type

Ball

RoHS Status: Not Applicable

COO (Country of Origin):
DE

ebm-papst DC Compact and Standard Axial Fans


Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking