ebm-papst Axial Fan, 12 V dc, DC Operation, 350m³/h, 12W, 172 x 150 x 51mm
- RS Stock No.:
- 800-4312
- Mfr. Part No.:
- 6412M
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 800-4312
- Mfr. Part No.:
- 6412M
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 12 V dc | |
Height | 51mm | |
AC or DC Operation | DC | |
Width | 150mm | |
Power Consumption | 12W | |
Depth | 172mm | |
Dimensions | 172 x 150 x 51mm | |
Air Flow | 350m³/h | |
Noise Level | 52dB | |
Fan Speed | 2850rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
Height 51mm | ||
AC or DC Operation DC | ||
Width 150mm | ||
Power Consumption 12W | ||
Depth 172mm | ||
Dimensions 172 x 150 x 51mm | ||
Air Flow 350m³/h | ||
Noise Level 52dB | ||
Fan Speed 2850rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- HU
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.