ebm-papst DV 5200 Series Axial Fan, 12 V dc, DC Operation, 270m³/h, 21W, 1.75A Max, 127 x 127 x 38mm
- RS Stock No.:
- 468-4646
- Mfr. Part No.:
- DV5212/2N
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 468-4646
- Mfr. Part No.:
- DV5212/2N
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 12 V dc | |
| Height | 127mm | |
| AC or DC Operation | DC | |
| Width | 127mm | |
| Power Consumption | 21W | |
| Maximum Current | 1.75A | |
| Depth | 38mm | |
| Air Flow | 270m³/h | |
| Dimensions | 127 x 127 x 38mm | |
| Noise Level | 56dB | |
| Fan Speed | 5000rpm | |
| Sensor Type | Tachometer | |
| Bearing Type | Ball | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
Height 127mm | ||
AC or DC Operation DC | ||
Width 127mm | ||
Power Consumption 21W | ||
Maximum Current 1.75A | ||
Depth 38mm | ||
Air Flow 270m³/h | ||
Dimensions 127 x 127 x 38mm | ||
Noise Level 56dB | ||
Fan Speed 5000rpm | ||
Sensor Type Tachometer | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- HU
ebm-papst Tachometer Feedback Fans
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
