Sunon Axial Fan, 230 V ac, ac Operation, 78cfm, 18W, 90mA Max, 120 x 120 x 25mm

Subtotal (1 unit)*

£23.04

(exc. VAT)

£27.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location
Units
Per unit
1 +£23.04

*price indicative

RS Stock No.:
288-7509
Distrelec Article No.:
301-48-050
Mfr. Part No.:
DP201AT 2122HST.GN
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

ac

Height

120mm

Width

120mm

Power Consumption

18W

Maximum Current

90mA

Depth

25mm

Air Flow

78cfm

Dimensions

120 x 120 x 25mm

COO (Country of Origin):
CN
The reliable axial AC fan with a dimension of 120x120x25mm. It is a high-quality product manufactured. Designed with a shaded-pole motor construction, it ensures reliable motor performance. The fan has a rated voltage of 220-240 VAC 50/60 Hz and operates within a voltage range of 185-245 VAC. With a rated speed of 2000/2300 RPM, it delivers a constant air delivery of 64/78 CFM.

Reliable shaded-pole motor construction
Insulation resistance of 500 Megohms minimum at 500 VDC
Dielectric strength of 1500 VAC for one second
Impedance protected motor for enhanced protection
Low noise level of 43/46 dB(A) measured in a semi-anechoic chamber
Air performance measured by a double chamber

Related links