Sunon Axial Fan, 24 V dc, dc Operation, 59.5cfm, 4.8W, 200mA Max, 80 x 80 x 38mm

Subtotal (1 unit)*

£24.26

(exc. VAT)

£29.11

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
  • Plus 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.26

*price indicative

RS Stock No.:
288-3536
Distrelec Article No.:
301-48-231
Mfr. Part No.:
PMD2408PMB3-A(2).GN
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

dc

Width

80mm

Power Consumption

4.8W

Depth

38mm

Maximum Current

200mA

Air Flow

59.5cfm

Dimensions

80 x 80 x 38mm

COO (Country of Origin):
CN
The high-quality fan designed for efficient cooling in various applications. With its compact dimensions of 80x80x38 mm, it is suitable for installations where space is limited. The fan operates at a rated voltage of 24 VDC and has a starting voltage of 10 VDC. Its precision ball bearing system ensures long-lasting performance and reliability.

Compact dimensions of 80x80x38 mm for easy installation in tight spaces
Rated voltage of 24 VDC with a starting voltage of 10 VDC for reliable operation
Precision ball bearing system for long-lasting performance
Low noise level of 47.3 dB(A) ensures quiet operation
High air delivery of 59.5 CFM for efficient cooling
UL/CUR/TUV/CE approvals ensure safety and compliance with international standards

Related links