Sunon Axial Fan, 24 V dc, dc Operation, 70.5m³/h, 220mA Max, 60 x 60 x 38mm

Discontinued
RS Stock No.:
285-8647
Distrelec Article No.:
301-48-228
Mfr. Part No.:
PMD2406PMB3-A(2).GN
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

dc

Width

60mm

Maximum Current

220mA

Depth

38mm

Dimensions

60 x 60 x 38mm

Air Flow

70.5m³/h

COO (Country of Origin):
CN

Related links