ebm-papst Axial Fan, 230 V ac, ac Operation, 180m³/h, 119 x 119 x 38mm
- RS Stock No.:
- 287-6725
- Mfr. Part No.:
- 9658
- Brand:
- ebm-papst
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6725
- Mfr. Part No.:
- 9658
- Brand:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 230 V ac | |
AC or DC Operation | ac | |
Height | 119mm | |
Width | 119mm | |
Depth | 38mm | |
Air Flow | 180m³/h | |
Dimensions | 119 x 119 x 38mm | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
AC or DC Operation ac | ||
Height 119mm | ||
Width 119mm | ||
Depth 38mm | ||
Air Flow 180m³/h | ||
Dimensions 119 x 119 x 38mm | ||