Xilence Axial Fan, 12 V dc, dc Operation, 54.5m³/h, 25 x 92 x 92mm

Discontinued
RS Stock No.:
287-6532
Distrelec Article No.:
302-39-283
Mfr. Part No.:
19104233
Brand:
Xilence
Find similar products by selecting one or more attributes.
Select all

Brand

Xilence

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

dc

Width

92mm

Depth

25mm

Air Flow

54.5m³/h

Dimensions

25 x 92 x 92mm

COO (Country of Origin):
CN
The computer case Fan available in 80mm, 92mm, 120mm, and 140mm sizes, these fans provide a great price-performance ratio and low noise development.

Hydro bearing fan for durability
Airflow-optimized rotor blades for efficient cooling
PWM function for customized fan speeds
Available in four different sizes for various applications
Noise levels ranging from 20 dB (A) to 30 dB(A) for quiet operation

Related links