ebm-papst Axial Fan, 12 V dc, dc Operation, 43m³/h, 1.7W, 140mA Max, 70 x 70 x 15mm
- RS Stock No.:
- 285-8054
- Distrelec Article No.:
- 154-20-950
- Mfr. Part No.:
- 712F/2
- Brand:
- ebm-papst
Subtotal (1 unit)*
£31.44
(exc. VAT)
£37.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.44 |
*price indicative
- RS Stock No.:
- 285-8054
- Distrelec Article No.:
- 154-20-950
- Mfr. Part No.:
- 712F/2
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 70mm | |
| Power Consumption | 1.7W | |
| Width | 70mm | |
| Maximum Current | 140mA | |
| Depth | 15mm | |
| Dimensions | 70 x 70 x 15mm | |
| Air Flow | 43m³/h | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 70mm | ||
Power Consumption 1.7W | ||
Width 70mm | ||
Maximum Current 140mA | ||
Depth 15mm | ||
Dimensions 70 x 70 x 15mm | ||
Air Flow 43m³/h | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst 700 F Series Axial Fan DC Operation 1.7W 70 x 70 x 15mm
- ebm-papst 700 F Series Axial Fan DC Operation 1.1W, 70 x 70 x 15mm
- ebm-papst 700 F Series Axial Fan DC Operation 1.5W 70 x 70 x 15mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.1W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 1.8W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.5W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.4W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 1.8W 60 x 60 x 25mm