ebm-papst Axial Fan, 230 V ac, ac Operation, 104m³/h, 13W, IP65, 119 x 119 x 38mm

Subtotal (1 unit)*

£63.43

(exc. VAT)

£76.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 10 December 2025
  • Plus 10 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.43

*price indicative

RS Stock No.:
285-7776
Distrelec Article No.:
301-47-805
Mfr. Part No.:
4856ZWU
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

230 V ac

AC or DC Operation

ac

Height

119mm

Power Consumption

13W

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

104m³/h

IP Rating

IP65

COO (Country of Origin):
CN
The high-quality fan with ball bearing system and metal housing. With a width of 119.0mm and a mass of 0.540 kg, this fan is suitable for various applications. It comes with locked rotor protection and impressive sound data, making it a reliable choice for your cooling needs.

Ball bearing system for durability and longevity
Metal housing and impeller for strength and reliability
Impressive sound data with sound pressure level measured in a semianchoic chamber
Locked rotor protection for added safety and protection
Electrical safety features including dielectric strength and approval tests for compliance
Reliable performance with a life expectancy of 50,000 hours at 40°C

Related links