ebm-papst Axial Fan, 24 V dc, dc Operation, 250m³/h, 2.5 → 9.8W, 370mA Max, IP68, 119 x 119 x 32mm

Subtotal (1 unit)*

£49.96

(exc. VAT)

£59.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.96

*price indicative

RS Stock No.:
285-7766
Distrelec Article No.:
301-47-737
Mfr. Part No.:
4314N/2HHPU
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

dc

Power Consumption

2.5 → 9.8W

Width

119mm

Depth

32mm

Maximum Current

370mA

Air Flow

250m³/h

Dimensions

119 x 119 x 32mm

IP Rating

IP68

COO (Country of Origin):
HU

Related links