ebm-papst Axial Fan, 24 V dc, dc Operation, 82m³/h, 1.3 → 3.1W, 110mA Max, IPX4, 92 x 92 x 25mm

Subtotal (1 unit)*

£54.48

(exc. VAT)

£65.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.48

*price indicative

RS Stock No.:
285-7736
Distrelec Article No.:
301-82-702
Mfr. Part No.:
3414N/12U
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

dc

Power Consumption

1.3 → 3.1W

Width

92mm

Maximum Current

110mA

Depth

25mm

Air Flow

82m³/h

Dimensions

92 x 92 x 25mm

IP Rating

IPX4

COO (Country of Origin):
HU

Related links