Sepa Axial Fan, 12 V dc, dc Operation, 13.8m³/h, 140mA Max, 40 x 40 x 10mm
- RS Stock No.:
- 284-4663
- Distrelec Article No.:
- 302-13-218
- Mfr. Part No.:
- LF40P12PSE00A
- Brand:
- Sepa
Discontinued
- RS Stock No.:
- 284-4663
- Distrelec Article No.:
- 302-13-218
- Mfr. Part No.:
- LF40P12PSE00A
- Brand:
- Sepa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sepa | |
| Supply Voltage | 12 V dc | |
| Height | 40mm | |
| AC or DC Operation | dc | |
| Width | 40mm | |
| Maximum Current | 140mA | |
| Depth | 10mm | |
| Dimensions | 40 x 40 x 10mm | |
| Air Flow | 13.8m³/h | |
| Select all | ||
|---|---|---|
Brand Sepa | ||
Supply Voltage 12 V dc | ||
Height 40mm | ||
AC or DC Operation dc | ||
Width 40mm | ||
Maximum Current 140mA | ||
Depth 10mm | ||
Dimensions 40 x 40 x 10mm | ||
Air Flow 13.8m³/h | ||
- COO (Country of Origin):
- CN
The Axial Fan described features tacho and PWM control, operating at 12V with dimensions of 40x40x10mm. It has an airflow rate of 13.8 cubic meters per hour.
Flow rate 13.8 m³/h
Bearing type sleeve
Fan speed 7500 min-1
Bearing type sleeve
Fan speed 7500 min-1
Related links
- Sepa Axial Fan dc Operation 50mA Max, 40 x 40 x 10mm
- Sepa Axial Fan dc Operation 40mA Max, 40 x 40 x 10mm
- Sepa Axial Fan dc Operation 90mA Max, 40 x 40 x 10mm
- RS PRO Axial Fan DC Operation 1.44W IP55, 40 x 40 x 15mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 1.68W 40 x 40 x 20mm
- RS PRO Axial Fan DC Operation 700mW 25 x 25 x 10mm
- Sepa Axial Fan dc Operation 40 x 40 x 20mm
- Sunon Axial Fan dc Operation 122mA Max, 40 x 40 x 10mm