Sepa Axial Fan, 5 V dc, dc Operation, 11m³/h, 90mA Max, 40 x 40 x 10mm

Discontinued
RS Stock No.:
284-4763
Distrelec Article No.:
154-21-671
Mfr. Part No.:
MFB40H05A
Brand:
Sepa
Find similar products by selecting one or more attributes.
Select all

Brand

Sepa

Supply Voltage

5 V dc

Height

40mm

AC or DC Operation

dc

Width

40mm

Depth

10mm

Maximum Current

90mA

Air Flow

11m³/h

Dimensions

40 x 40 x 10mm

COO (Country of Origin):
CN
The Axial fans are known for circulating airflow parallel to the rotor shaft, are distinguished by their ability to move a higher volume of air compared to other fan types. Commonly found in industrial environments, they serve various purposes, including rapid ventilation of large spaces like factories or warehouses. Their efficiency in swiftly moving substantial air volumes makes them indispensable for maintaining air quality and regulating temperatures in such expansive settings, enhancing overall operational safety and comfort.

Dimensions 40x40x10mm
Rohs compliant

Related links