- RS Stock No.:
- 239-9463
- Brand:
- RS PRO
Available to back order for despatch 05/08/2024
Added
Price Each
£15.36
(exc. VAT)
£18.43
(inc. VAT)
Units | Per unit |
1 + | £15.36 |
- RS Stock No.:
- 239-9463
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 230V AC Ball Bearing Axial Fan, 2900 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 230V AC axial flow fan is constructed with ball bearings for a high level of repeatability, reduced friction and wear, and increased operating temperatures.
With a speed of 2900 rpm the RS PRO AC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
- AC Operation
- EMC protection built into fan unit
- Aluminium frame and Plastic (94V-0) propellor
- Ball bearing design
- Fan speed of 2900 rpm
- Low noise design of 53.2 dB(A)
- Aerodynamic blades for low noise level and increased efficiency
- Built for repeated efficiency and long life
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 120mm |
AC or DC Operation | AC |
Power Consumption | 18W |
Width | 120mm |
Depth | 38mm |
Maximum Current | 65mA |
Air Flow | 185.9cfm |
Dimensions | 120 x 120 x 38mm |
Noise Level | 53.2dB(A) |
Fan Speed | 2900rpm |
Bearing Type | Ball |
Related links
- RS PRO Axial Fan AC Operation 15W 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 22W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 16W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 18W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 13W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 14W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 4.4W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 19W 120 x 120 x 38mm